
SMT-0830-T-HT-R | |
|---|---|
DigiKey Part Number | 668-SMT-0830-T-HT-RTR-ND - Tape & Reel (TR) 668-SMT-0830-T-HT-RCT-ND - Cut Tape (CT) 668-SMT-0830-T-HT-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMT-0830-T-HT-R |
Description | BUZZER MAGNETIC 3.6V 0.3X0.3 SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Buzzers Transducer, Externally Driven Electromechanical/Magnetic 3.6 V 100mA 3kHz 90dB @ 3.6V, 10cm Surface Mount Solder Pads |
Datasheet | Datasheet |
EDA/CAD Models | SMT-0830-T-HT-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | PUI Audio, Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Driver Circuitry | Transducer, Externally Driven | |
Input Type | Zero-Peak Signal | |
Voltage - Rated | 3.6 V | |
Voltage Range | 2 ~ 5V | |
Frequency | 3kHz | |
Technology | Electromechanical/Magnetic | |
Sound Pressure Level (SPL) | 90dB @ 3.6V, 10cm | |
Current - Supply | 100mA | |
Port Location | Top | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Termination | Solder Pads | |
Size / Dimension | 0.335" L x 0.335" W (8.50mm x 8.50mm) | |
Height - Seated (Max) | 0.169" (4.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,68000 Kč | 29,68 Kč |
| 10 | 23,28100 Kč | 232,81 Kč |
| 25 | 21,17640 Kč | 529,41 Kč |
| 50 | 19,73220 Kč | 986,61 Kč |
| 100 | 18,39560 Kč | 1 839,56 Kč |
| 250 | 16,79116 Kč | 4 197,79 Kč |
| 500 | 16,42532 Kč | 8 212,66 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 14,66343 Kč | 14 663,43 Kč |
| 2 000 | 13,72039 Kč | 27 440,78 Kč |
| 3 000 | 13,41938 Kč | 40 258,14 Kč |
| Unit Price without VAT: | 29,68000 Kč |
|---|---|
| Unit Price with VAT: | 35,91280 Kč |



