



SMT-0827-S-2-R | |
|---|---|
DigiKey Part Number | 668-1072-2-ND - Tape & Reel (TR) 668-1072-1-ND - Cut Tape (CT) 668-1072-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMT-0827-S-2-R |
Description | BUZZER MAGNETIC 3.6V 0.3X0.3 SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Buzzers Transducer, Externally Driven Electromechanical/Magnetic 3.6 V 90mA 2.7kHz 92dB @ 3.6V, 10cm Surface Mount Solder Pads |
Datasheet | Datasheet |
EDA/CAD Models | SMT-0827-S-2-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | PUI Audio, Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Driver Circuitry | Transducer, Externally Driven | |
Input Type | Zero-Peak Signal | |
Voltage - Rated | 3.6 V | |
Voltage Range | 2.5 ~ 4.5V | |
Frequency | 2.7kHz | |
Technology | Electromechanical/Magnetic | |
Operating Mode | Single Tone | |
Duration | - | |
Sound Pressure Level (SPL) | 92dB @ 3.6V, 10cm | |
Current - Supply | 90mA | |
Port Location | Side | |
Operating Temperature | -30°C ~ 70°C | |
Approval Agency | - | |
Ratings | - | |
Mounting Type | Surface Mount | |
Termination | Solder Pads | |
Size / Dimension | 0.335" L x 0.335" W (8.50mm x 8.50mm) | |
Height - Seated (Max) | 0.177" (4.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 78,74000 Kč | 78,74 Kč |
| 10 | 61,90700 Kč | 619,07 Kč |
| 25 | 56,39920 Kč | 1 409,98 Kč |
| 50 | 52,61240 Kč | 2 630,62 Kč |
| 100 | 49,11920 Kč | 4 911,92 Kč |
| 250 | 49,04716 Kč | 12 261,79 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 40,07150 Kč | 40 071,50 Kč |
| Unit Price without VAT: | 78,74000 Kč |
|---|---|
| Unit Price with VAT: | 95,27540 Kč |










