Buzzers Transducer, Externally Driven Electromechanical/Magnetic 3 V 120mA 4kHz 72dB @ 3V, 5cm Surface Mount Solder Pads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMT-0340-T-R

DigiKey Part Number
668-SMT-0340-T-RTR-ND - Tape & Reel (TR)
668-SMT-0340-T-RCT-ND - Cut Tape (CT)
668-SMT-0340-T-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMT-0340-T-R
Description
BUZZER MAGNETIC 3V 3.2X3.2MM SMD
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
Buzzers Transducer, Externally Driven Electromechanical/Magnetic 3 V 120mA 4kHz 72dB @ 3V, 5cm Surface Mount Solder Pads
Datasheet
 Datasheet
EDA/CAD Models
SMT-0340-T-R Models
Product Attributes
Filter Similar Products
Category
Technology
Electromechanical/Magnetic
Manufacturer
PUI Audio, Inc.
Sound Pressure Level (SPL)
72dB @ 3V, 5cm
Series
Current - Supply
120mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Port Location
Top
Part Status
Active
Operating Temperature
-20°C ~ 70°C
Driver Circuitry
Transducer, Externally Driven
Mounting Type
Surface Mount
Input Type
Zero-Peak Signal
Termination
Solder Pads
Voltage - Rated
3 V
Size / Dimension
0.126" L x 0.126" W (3.20mm x 3.20mm)
Voltage Range
2 ~ 4V
Height - Seated (Max)
0.079" (2.00mm)
Frequency
4kHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 611
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
171,60000 Kč71,60 Kč
1056,23300 Kč562,33 Kč
2551,21840 Kč1 280,46 Kč
5047,77460 Kč2 388,73 Kč
10044,59560 Kč4 459,56 Kč
25044,01348 Kč11 003,37 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00035,95908 Kč107 877,24 Kč
Manufacturers Standard Package
Unit Price without VAT:71,60000 Kč
Unit Price with VAT:86,63600 Kč