8 Ohms General Purpose Speaker 800 mW 400 Hz ~ 10 kHz Top Square
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMS-1508MS-HT-R

DigiKey Part Number
668-SMS-1508MS-HT-RTR-ND - Tape & Reel (TR)
668-SMS-1508MS-HT-RCT-ND - Cut Tape (CT)
668-SMS-1508MS-HT-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMS-1508MS-HT-R
Description
SPEAKER 8OHM 800MW TOP PORT 92DB
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
8 Ohms General Purpose Speaker 800 mW 400 Hz ~ 10 kHz Top Square
Datasheet
 Datasheet
EDA/CAD Models
SMS-1508MS-HT-R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Efficiency - dBA
92.00
Manufacturer
PUI Audio, Inc.
Efficiency - Type
Sensitivity
Series
Power - Rated
800 mW
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power - Max
1 W
Part Status
Active
Port Location
Top
Technology
Magnetic
Shape
Square
Type
General Purpose
Termination
Solder Pads
Frequency Range
400 Hz ~ 10 kHz
Size / Dimension
0.591" L x 0.591" W (15.00mm x 15.00mm)
Frequency - Self Resonant
800Hz
Height - Seated (Max)
0.157" (4.00mm)
Impedance
8 Ohms
Operating Temperature
-40°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9 030
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
198,27000 Kč98,27 Kč
1077,37800 Kč773,78 Kč
2570,51960 Kč1 762,99 Kč
5065,79940 Kč3 289,97 Kč
10062,85120 Kč6 285,12 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
60055,15370 Kč33 092,22 Kč
1 20051,44265 Kč61 731,18 Kč
1 80051,34898 Kč92 428,16 Kč
Manufacturers Standard Package
Unit Price without VAT:98,27000 Kč
Unit Price with VAT:118,90670 Kč