


POW-3535L-3-LW100-B-R | |
|---|---|
DigiKey Part Number | 668-POW-3535L-3-LW100-B-R-ND |
Manufacturer | |
Manufacturer Product Number | POW-3535L-3-LW100-B-R |
Description | MIC COND ANLG OMNI -35DB 0.315"D |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Analog Microphone Electret Condenser 2 V ~ 10 V Omnidirectional (-35dB ±4dB) Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | POW-3535L-3-LW100-B-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | PUI Audio, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Electret Condenser | |
Output Type | Analog | |
Direction | Omnidirectional | |
Sensitivity | -35dB ±4dB | |
S/N Ratio | 68dB | |
Impedance | 2.2 kOhms | |
Voltage - Rated | 2 V | |
Voltage Range | 2 V ~ 10 V | |
Current - Supply | 500 µA | |
Port Location | Top | |
Ratings | IP57 - Dust Protected, Waterproof | |
Termination | Wire Leads | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height (Max) | 0.146" (3.70mm) | |
Shape | Circular |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56,62000 Kč | 56,62 Kč |
| 10 | 44,41600 Kč | 444,16 Kč |
| 25 | 40,44960 Kč | 1 011,24 Kč |
| 50 | 37,71740 Kč | 1 885,87 Kč |
| 100 | 35,19560 Kč | 3 519,56 Kč |
| 300 | 31,59323 Kč | 9 477,97 Kč |
| 500 | 30,06740 Kč | 15 033,70 Kč |
| 1 000 | 28,13501 Kč | 28 135,01 Kč |
| 5 000 | 27,62813 Kč | 138 140,65 Kč |
| Unit Price without VAT: | 56,62000 Kč |
|---|---|
| Unit Price with VAT: | 68,51020 Kč |



