
POM-2739L-HD3-LW100-R | |
|---|---|
DigiKey Part Number | 668-POM-2739L-HD3-LW100-R-ND |
Manufacturer | |
Manufacturer Product Number | POM-2739L-HD3-LW100-R |
Description | MIC ANLG OMNI -39DB 0.236"DIA |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 20 Hz ~ 20 kHz Analog Microphone 1 V ~ 10 V Omnidirectional (-39dB ± 3dB @ 94dB SPL) Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | POM-2739L-HD3-LW100-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | PUI Audio, Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | - | |
Output Type | Analog | |
Direction | Omnidirectional | |
Frequency Range | 20 Hz ~ 20 kHz | |
Sensitivity | -39dB ± 3dB @ 94dB SPL | |
S/N Ratio | 73dB | |
Impedance | 2.2 kOhms | |
Voltage - Rated | 3 V | |
Voltage Range | 1 V ~ 10 V | |
Current - Supply | 500 µA | |
Port Location | Top | |
Ratings | - | |
Termination | Wire Leads | |
Size / Dimension | 0.236" Dia (6.00mm) | |
Height (Max) | 0.106" (2.70mm) | |
Shape | Circular |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 114,44000 Kč | 114,44 Kč |
| 10 | 87,49900 Kč | 874,99 Kč |
| 25 | 79,01960 Kč | 1 975,49 Kč |
| 50 | 73,27460 Kč | 3 663,73 Kč |
| 100 | 68,03980 Kč | 6 803,98 Kč |
| 300 | 60,65693 Kč | 18 197,08 Kč |
| 500 | 57,56476 Kč | 28 782,38 Kč |
| 1 000 | 53,67635 Kč | 53 676,35 Kč |
| Unit Price without VAT: | 114,44000 Kč |
|---|---|
| Unit Price with VAT: | 138,47240 Kč |



