
PNM-2751L-C3310-R | |
|---|---|
DigiKey Part Number | 668-1672-ND |
Manufacturer | |
Manufacturer Product Number | PNM-2751L-C3310-R |
Description | MIC COND ANLG NC -51DB 0.236"DIA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Analog Microphone Electret Condenser Noise Cancelling (-51dB ±4dB) Solder Pads |
Datasheet | Datasheet |
EDA/CAD Models | PNM-2751L-C3310-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | PUI Audio, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Electret Condenser | |
Output Type | Analog | |
Direction | Noise Cancelling | |
Sensitivity | -51dB ±4dB | |
S/N Ratio | 55dB | |
Voltage - Rated | 2 V | |
Current - Supply | 500 µA | |
Port Location | Top | |
Ratings | - | |
Termination | Solder Pads | |
Size / Dimension | 0.236" Dia (6.00mm) | |
Height (Max) | 0.114" (2.90mm) | |
Shape | Circular |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 53,53000 Kč | 53,53 Kč |
| 10 | 42,07700 Kč | 420,77 Kč |
| 25 | 38,31040 Kč | 957,76 Kč |
| 50 | 35,72340 Kč | 1 786,17 Kč |
| 100 | 33,33220 Kč | 3 333,22 Kč |
| 300 | 29,91883 Kč | 8 975,65 Kč |
| 500 | 28,47252 Kč | 14 236,26 Kč |
| 1 000 | 26,64095 Kč | 26 640,95 Kč |
| 5 000 | 26,03750 Kč | 130 187,50 Kč |
| Unit Price without VAT: | 53,53000 Kč |
|---|---|
| Unit Price with VAT: | 64,77130 Kč |


