
PNM-2751P-R | |
|---|---|
DigiKey Part Number | 668-PNM-2751P-R-ND |
Manufacturer | |
Manufacturer Product Number | PNM-2751P-R |
Description | MIC COND ANLG NC -51DB 0.236"DIA |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Analog Microphone Electret Condenser 2 V ~ 10 V Noise Cancelling (-51dB ±4dB) PC Pins |
Datasheet | Datasheet |
EDA/CAD Models | PNM-2751P-R Models |
Category | Impedance 2.2 kOhms |
Manufacturer PUI Audio, Inc. | Voltage - Rated 2 V |
Series | Voltage Range 2 V ~ 10 V |
Packaging Box | Current - Supply 500 µA |
Part Status Active | Port Location Top |
Type Electret Condenser | Termination PC Pins |
Output Type Analog | Size / Dimension 0.236" Dia (6.00mm) |
Direction Noise Cancelling | Height (Max) 0.114" (2.90mm) |
Sensitivity -51dB ±4dB | Shape Circular |
S/N Ratio 45dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,70000 Kč | 35,70 Kč |
| 10 | 26,96100 Kč | 269,61 Kč |
| 25 | 24,24840 Kč | 606,21 Kč |
| 50 | 22,42580 Kč | 1 121,29 Kč |
| 100 | 20,76910 Kč | 2 076,91 Kč |
| 300 | 18,44043 Kč | 5 532,13 Kč |
| 500 | 17,46866 Kč | 8 734,33 Kč |
| 1 000 | 16,24909 Kč | 16 249,09 Kč |
| 5 000 | 13,91118 Kč | 69 555,90 Kč |
| Unit Price without VAT: | 35,70000 Kč |
|---|---|
| Unit Price with VAT: | 43,19700 Kč |



