
LAI-3735-PY-WP | |
|---|---|
DigiKey Part Number | 668-LAI-3735-PY-WP-ND |
Manufacturer | |
Manufacturer Product Number | LAI-3735-PY-WP |
Description | YLW ILLUM PIEZO BUZZER 104DB 12V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Buzzers Indicator, Internally Driven Piezo 12 V 18mA 3.5kHz 104dB @ 12V, 10cm Panel Mount Screw Terminals |
Datasheet | Datasheet |
EDA/CAD Models | LAI-3735-PY-WP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | PUI Audio, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Driver Circuitry | Indicator, Internally Driven | |
Input Type | DC | |
Voltage - Rated | 12 V | |
Voltage Range | 3 ~ 15V | |
Frequency | 3.5kHz | |
Technology | Piezo | |
Operating Mode | Single Tone | |
Duration | - | |
Sound Pressure Level (SPL) | 104dB @ 12V, 10cm | |
Current - Supply | 18mA | |
Port Location | Top | |
Operating Temperature | -20°C ~ 70°C | |
Approval Agency | - | |
Ratings | - | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Mounting Type | Panel Mount | |
Termination | Screw Terminals | |
Size / Dimension | 1.437" Dia (36.50mm) | |
Height - Seated (Max) | 0.787" (20.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 357,81000 Kč | 357,81 Kč |
| 10 | 276,48100 Kč | 2 764,81 Kč |
| 25 | 250,55640 Kč | 6 263,91 Kč |
| 50 | 232,93080 Kč | 11 646,54 Kč |
| 100 | 216,81480 Kč | 21 681,48 Kč |
| 250 | 197,58784 Kč | 49 396,96 Kč |
| 500 | 192,91912 Kč | 96 459,56 Kč |
| Unit Price without VAT: | 357,81000 Kč |
|---|---|
| Unit Price with VAT: | 432,95010 Kč |




