
LAI-3330-PM-WP-LW500 | |
|---|---|
DigiKey Part Number | 668-LAI-3330-PM-WP-LW500-ND |
Manufacturer | |
Manufacturer Product Number | LAI-3330-PM-WP-LW500 |
Description | RGB ILLUM PIEZO BUZZER 104DB 12V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Buzzers Indicator, Internally Driven Piezo 12 V 25mA 3kHz 95dB @ 12V, 30cm Panel Mount Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | LAI-3330-PM-WP-LW500 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | PUI Audio, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Driver Circuitry | Indicator, Internally Driven | |
Input Type | DC | |
Voltage - Rated | 12 V | |
Voltage Range | 3 ~ 15V | |
Frequency | 3kHz | |
Technology | Piezo | |
Operating Mode | Single Tone | |
Duration | - | |
Sound Pressure Level (SPL) | 95dB @ 12V, 30cm | |
Current - Supply | 25mA | |
Port Location | Top | |
Operating Temperature | -20°C ~ 70°C | |
Approval Agency | - | |
Ratings | - | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Mounting Type | Panel Mount | |
Termination | Wire Leads | |
Size / Dimension | 1.291" Dia (32.80mm) | |
Height - Seated (Max) | 0.323" (8.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 448,52000 Kč | 448,52 Kč |
| 10 | 347,05500 Kč | 3 470,55 Kč |
| 25 | 314,72640 Kč | 7 868,16 Kč |
| 50 | 292,72060 Kč | 14 636,03 Kč |
| 100 | 272,59810 Kč | 27 259,81 Kč |
| 250 | 249,08836 Kč | 62 272,09 Kč |
| Unit Price without VAT: | 448,52000 Kč |
|---|---|
| Unit Price with VAT: | 542,70920 Kč |




