
LAI-1441-TB-WP | |
|---|---|
DigiKey Part Number | 668-LAI-1441-TB-WP-ND |
Manufacturer | |
Manufacturer Product Number | LAI-1441-TB-WP |
Description | BLU ILLUM PIEZO BUZZER 83DB 12V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Buzzers Indicator, Internally Driven Piezo 12 V 12mA 4.1kHz 83dB @ 12V, 30cm Through Hole PC Pins |
Datasheet | Datasheet |
EDA/CAD Models | LAI-1441-TB-WP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | PUI Audio, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Driver Circuitry | Indicator, Internally Driven | |
Input Type | DC | |
Voltage - Rated | 12 V | |
Voltage Range | 6 ~ 15V | |
Frequency | 4.1kHz | |
Technology | Piezo | |
Operating Mode | Single Tone | |
Duration | - | |
Sound Pressure Level (SPL) | 83dB @ 12V, 30cm | |
Current - Supply | 12mA | |
Port Location | Top | |
Operating Temperature | -20°C ~ 100°C | |
Approval Agency | - | |
Ratings | - | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Mounting Type | Through Hole | |
Termination | PC Pins | |
Size / Dimension | 0.543" Dia (13.80mm) | |
Height - Seated (Max) | 0.256" (6.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 133,04000 Kč | 133,04 Kč |
| 10 | 104,91300 Kč | 1 049,13 Kč |
| 25 | 95,66800 Kč | 2 391,70 Kč |
| 50 | 89,30260 Kč | 4 465,13 Kč |
| 100 | 83,42960 Kč | 8 342,96 Kč |
| 300 | 75,03063 Kč | 22 509,19 Kč |
| 500 | 72,09626 Kč | 36 048,13 Kč |
| Unit Price without VAT: | 133,04000 Kč |
|---|---|
| Unit Price with VAT: | 160,97840 Kč |



