New Product
20 Hz ~ 20 kHz Analog Microphone MEMS (Silicon) 1 V ~ 10 V Unidirectional ( -38dB ±3dB @ 94dB SPL ) Pressure Contact
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AUM-4538L

DigiKey Part Number
668-AUM-4538L-ND
Manufacturer
Manufacturer Product Number
AUM-4538L
Description
ECM ANALOG MIC -38DB 1VDC 60DB
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
20 Hz ~ 20 kHz Analog Microphone MEMS (Silicon) 1 V ~ 10 V Unidirectional (-38dB ±3dB @ 94dB SPL) Pressure Contact
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
PUI Audio, Inc.
Series
-
Packaging
Bulk
Part Status
Active
Type
MEMS (Silicon)
Output Type
Analog
Direction
Unidirectional
Frequency Range
20 Hz ~ 20 kHz
Sensitivity
-38dB ±3dB @ 94dB SPL
S/N Ratio
60dB
Impedance
2.2 kOhms
Voltage Range
1 V ~ 10 V
Current - Supply
450 µA
Port Location
Top
Ratings
-
Termination
Pressure Contact
Size / Dimension
0.382" Dia (9.70mm)
Height (Max)
0.193" (4.90mm)
Shape
Round
Grade
-
Qualification
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 180
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
165,72000 Kč65,72 Kč
1050,10100 Kč501,01 Kč
2545,16240 Kč1 129,06 Kč
5041,83220 Kč2 091,61 Kč
10038,79380 Kč3 879,38 Kč
25035,18760 Kč8 796,90 Kč
50032,73252 Kč16 366,26 Kč
1 00030,48700 Kč30 487,00 Kč
5 00028,08743 Kč140 437,15 Kč
Manufacturers Standard Package
Unit Price without VAT:65,72000 Kč
Unit Price with VAT:79,52120 Kč