
POM-2032L | |
|---|---|
DigiKey Part Number | 668-POM-2032L-ND |
Manufacturer | |
Manufacturer Product Number | POM-2032L |
Description | ECM ANALOG MIC -32DB 1VDC 75DB |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 20 Hz ~ 20 kHz Analog Microphone MEMS (Silicon) 1 V ~ 10 V Omnidirectional (-32dB ±3dB @ 94dB SPL) Pressure Contact |
Datasheet | Datasheet |
Category | S/N Ratio 75dB |
Manufacturer PUI Audio, Inc. | Impedance 2 kOhms |
Packaging Bulk | Voltage Range 1 V ~ 10 V |
Part Status Active | Current - Supply 450 µA |
Type MEMS (Silicon) | Port Location Top |
Output Type Analog | Termination Pressure Contact |
Direction Omnidirectional | Size / Dimension 0.236" Dia (6.00mm) |
Frequency Range 20 Hz ~ 20 kHz | Height (Max) 0.094" (2.40mm) |
Sensitivity -32dB ±3dB @ 94dB SPL | Shape Round |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 53,18000 Kč | 53,18 Kč |
| 10 | 40,37600 Kč | 403,76 Kč |
| 25 | 36,37200 Kč | 909,30 Kč |
| 50 | 33,66500 Kč | 1 683,25 Kč |
| 100 | 31,20820 Kč | 3 120,82 Kč |
| 250 | 28,29008 Kč | 7 072,52 Kč |
| 500 | 26,30462 Kč | 13 152,31 Kč |
| 1 000 | 24,48936 Kč | 24 489,36 Kč |
| 5 000 | 22,01402 Kč | 110 070,10 Kč |
| Unit Price without VAT: | 53,18000 Kč |
|---|---|
| Unit Price with VAT: | 64,34780 Kč |



