
AT-1442-T-WP-LW80-R | |
|---|---|
DigiKey Part Number | 668-AT-1442-T-WP-LW80-R-ND |
Manufacturer | |
Manufacturer Product Number | AT-1442-T-WP-LW80-R |
Description | BUZZER PIEZO 10V 14MM TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Buzzers Indicator, Internally Driven Piezo 10 V 10.1mA 4.25kHz 84dB @ 10V, 10cm Through Hole PC Pins |
Datasheet | Datasheet |
EDA/CAD Models | AT-1442-T-WP-LW80-R Models |
Category | Technology Piezo |
Manufacturer PUI Audio, Inc. | Sound Pressure Level (SPL) 84dB @ 10V, 10cm |
Series | Current - Supply 10.1mA |
Packaging Bag | Port Location Top |
Part Status Active | Operating Temperature -40°C ~ 95°C |
Driver Circuitry Indicator, Internally Driven | Ingress Protection IP67 - Dust Tight, Waterproof |
Input Type Peak-Peak Signal | Mounting Type Through Hole |
Voltage - Rated 10 V | Termination PC Pins |
Voltage Range 30V | Size / Dimension 0.551" Dia (14.00mm) |
Frequency 4.25kHz | Height - Seated (Max) 0.394" (10.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 128,72000 Kč | 128,72 Kč |
| 10 | 98,58600 Kč | 985,86 Kč |
| 40 | 84,62725 Kč | 3 385,09 Kč |
| 80 | 78,56925 Kč | 6 285,54 Kč |
| 120 | 75,27258 Kč | 9 032,71 Kč |
| 280 | 68,92293 Kč | 19 298,42 Kč |
| 520 | 64,70050 Kč | 33 644,26 Kč |
| 1 000 | 60,58511 Kč | 60 585,11 Kč |
| Unit Price without VAT: | 128,72000 Kč |
|---|---|
| Unit Price with VAT: | 155,75120 Kč |



