
AT-1052-T | |
|---|---|
DigiKey Part Number | 668-AT-1052-TTR-ND - Tape & Reel (TR) 668-AT-1052-TCT-ND - Cut Tape (CT) 668-AT-1052-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AT-1052-T |
Description | BUZZER PIEZO 75DB 5.2KHZ 5VP-P |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Buzzers Indicator, Internally Driven Magnetic 5 V 5mA 5.2kHz 75dB @ 5V, 10cm Surface Mount Solder Pads |
Datasheet | Datasheet |
EDA/CAD Models | AT-1052-T Models |
Category | Technology Magnetic |
Manufacturer PUI Audio, Inc. | Operating Mode Single Tone |
Series | Sound Pressure Level (SPL) 75dB @ 5V, 10cm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply 5mA |
Part Status Active | Port Location Top |
Driver Circuitry Indicator, Internally Driven | Operating Temperature -20°C ~ 70°C |
Input Type DC | Mounting Type Surface Mount |
Voltage - Rated 5 V | Termination Solder Pads |
Voltage Range 5 ~ 25V | Size / Dimension 0.394" Dia (10.00mm) |
Frequency 5.2kHz | Height - Seated (Max) 0.122" (3.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 76,64000 Kč | 76,64 Kč |
| 10 | 60,26400 Kč | 602,64 Kč |
| 25 | 54,89720 Kč | 1 372,43 Kč |
| 50 | 51,20580 Kč | 2 560,29 Kč |
| 100 | 47,80400 Kč | 4 780,40 Kč |
| 250 | 47,54788 Kč | 11 886,97 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 41,70938 Kč | 33 367,50 Kč |
| 1 600 | 38,90313 Kč | 62 245,01 Kč |
| 2 400 | 38,84630 Kč | 93 231,12 Kč |
| Unit Price without VAT: | 76,64000 Kč |
|---|---|
| Unit Price with VAT: | 92,73440 Kč |




