
AT-1436-TWT-R | |
|---|---|
DigiKey Part Number | 668-1378-ND |
Manufacturer | |
Manufacturer Product Number | AT-1436-TWT-R |
Description | BUZZER PIEZO 5V 13.8MM TH |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Buzzers Transducer, Externally Driven Piezo 5 V 3mA 3.6kHz 80dB @ 5V, 10cm Through Hole PC Pins |
Datasheet | Datasheet |
EDA/CAD Models | AT-1436-TWT-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | PUI Audio, Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Driver Circuitry | Transducer, Externally Driven | |
Input Type | Peak-Peak Signal | |
Voltage - Rated | 5 V | |
Voltage Range | 1 ~ 20V | |
Frequency | 3.6kHz | |
Technology | Piezo | |
Operating Mode | Single Tone | |
Duration | - | |
Sound Pressure Level (SPL) | 80dB @ 5V, 10cm | |
Current - Supply | 3mA | |
Port Location | Top | |
Operating Temperature | -20°C ~ 70°C | |
Approval Agency | - | |
Ratings | Washable | |
Mounting Type | Through Hole | |
Termination | PC Pins | |
Size / Dimension | 0.543" Dia (13.80mm) | |
Height - Seated (Max) | 0.287" (7.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 53,75000 Kč | 53,75 Kč |
| 10 | 40,88300 Kč | 408,83 Kč |
| 25 | 36,83040 Kč | 920,76 Kč |
| 50 | 34,09660 Kč | 1 704,83 Kč |
| 100 | 31,60830 Kč | 3 160,83 Kč |
| 300 | 28,10583 Kč | 8 431,75 Kč |
| 500 | 26,64142 Kč | 13 320,71 Kč |
| 1 000 | 24,80347 Kč | 24 803,47 Kč |
| 5 000 | 22,31168 Kč | 111 558,40 Kč |
| Unit Price without VAT: | 53,75000 Kč |
|---|---|
| Unit Price with VAT: | 65,03750 Kč |



