


ADM233LANZ | |
|---|---|
DigiKey Part Number | ADM233LANZ-ND |
Manufacturer | |
Manufacturer Product Number | ADM233LANZ |
Description | IC TRANSCEIVER FULL 2/2 20PDIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 20-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | ADM233LANZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 2/2 | |
Duplex | Full | |
Receiver Hysteresis | 650 mV | |
Data Rate | 120Kbps | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | 20-DIP (0.300", 7.62mm) | |
Supplier Device Package | 20-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 419,12000 Kč | 419,12 Kč |
| 18 | 319,92778 Kč | 5 758,70 Kč |
| 36 | 305,89417 Kč | 11 012,19 Kč |
| 108 | 288,55722 Kč | 31 164,18 Kč |
| 252 | 278,39933 Kč | 70 156,63 Kč |
| 504 | 271,71246 Kč | 136 943,08 Kč |
| Unit Price without VAT: | 419,12000 Kč |
|---|---|
| Unit Price with VAT: | 507,13520 Kč |






