AT-1426-ST-R
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AT-1426-ST-R

DigiKey Part Number
668-AT-1426-ST-R-ND
Manufacturer
Manufacturer Product Number
AT-1426-ST-R
Description
BUZZER MAGNETIC 1.5V 12MM SMD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Buzzers Transducer, Externally Driven Electromechanical/Magnetic 1.5 V 70mA 2.65kHz 90dB @ 1.5V, 10cm Surface Mount Solder Pads
Datasheet
 Datasheet
EDA/CAD Models
AT-1426-ST-R Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
PUI Audio, Inc.
Series
Packaging
Tray
Part Status
Active
Driver Circuitry
Transducer, Externally Driven
Input Type
Peak-Peak Signal
Voltage - Rated
1.5 V
Voltage Range
1 ~ 3V
Frequency
2.65kHz
Technology
Electromechanical/Magnetic
Operating Mode
-
Duration
-
Sound Pressure Level (SPL)
90dB @ 1.5V, 10cm
Current - Supply
70mA
Port Location
Side
Operating Temperature
-30°C ~ 70°C
Approval Agency
-
Ratings
-
Ingress Protection
-
Mounting Type
Surface Mount
Termination
Solder Pads
Size / Dimension
0.472" Dia (12.00mm)
Height - Seated (Max)
0.295" (7.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 200
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
122,70000 Kč22,70 Kč
1017,70600 Kč177,06 Kč
2516,10560 Kč402,64 Kč
5014,99760 Kč749,88 Kč
10013,97900 Kč1 397,90 Kč
30012,52440 Kč3 757,32 Kč
50011,90892 Kč5 954,46 Kč
1 00011,12968 Kč11 129,68 Kč
5 0009,89425 Kč49 471,25 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:22,70000 Kč
Unit Price with VAT:27,46700 Kč