
AS04204PR | |
|---|---|
DigiKey Part Number | 668-AS04204PR-ND |
Manufacturer | |
Manufacturer Product Number | AS04204PR |
Description | SPEAKER 42MM 8W 4OHM 220HZ 98DB |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 4 Ohms General Purpose Speaker 8 W 90 Hz ~ 20 kHz Top Round |
Datasheet | Datasheet |
EDA/CAD Models | AS04204PR Models |
Category | Efficiency - Type Sensitivity |
Manufacturer PUI Audio, Inc. | Power - Rated 8 W |
Series | Power - Max 10 W |
Packaging Bulk | Port Location Top |
Part Status Active | Shape Round |
Technology Magnetic | Material - Cone Paper, Polyurethane (PU) |
Type General Purpose | Material - Magnet Nd-Fe-B |
Frequency Range 90 Hz ~ 20 kHz | Termination Solder Eyelet(s) |
Frequency - Self Resonant 220Hz | Size / Dimension 1.661" Dia (42.20mm) |
Impedance 4 Ohms | Height - Seated (Max) 1.067" (27.10mm) |
Efficiency - dBA 83.50 | Operating Temperature -25°C ~ 50°C |
Efficiency - Testing 1W/500mm | Distortion Rating 5% @ 1kHz, 1W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 288,72000 Kč | 288,72 Kč |
| 10 | 222,60000 Kč | 2 226,00 Kč |
| 30 | 197,73133 Kč | 5 931,94 Kč |
| 60 | 183,79900 Kč | 11 027,94 Kč |
| 120 | 171,06542 Kč | 20 527,85 Kč |
| 270 | 157,52778 Kč | 42 532,50 Kč |
| 510 | 151,18561 Kč | 77 104,66 Kč |
| Unit Price without VAT: | 288,72000 Kč |
|---|---|
| Unit Price with VAT: | 349,35120 Kč |



