AS04016MR-4-LW34
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AS04016MR-4-LW34

DigiKey Part Number
668-AS04016MR-4-LW34-ND
Manufacturer
Manufacturer Product Number
AS04016MR-4-LW34
Description
SPEAKER 2.5W 16OHM 90DB 680HZ
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
16 Ohms General Purpose Speaker 2 W 680 Hz ~ 10 kHz Top Round
Datasheet
 Datasheet
EDA/CAD Models
AS04016MR-4-LW34 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
PUI Audio, Inc.
Series
Packaging
Tray
Part Status
Active
Technology
Magnetic
Type
General Purpose
Frequency Range
680 Hz ~ 10 kHz
Frequency - Self Resonant
680Hz
Impedance
16 Ohms
Efficiency - dBA
90.00
Efficiency - Testing
100mW/100mm
Efficiency - Type
Sound Pressure Level (SPL)
Power - Rated
2 W
Power - Max
2.5 W
Port Location
Top
Shape
Round
Material - Cone
Polyethylene Terephthalate (PET)
Material - Magnet
Nd-Fe-B
Ingress Protection
IP65 - Dust Tight, Water Resistant
Ratings
-
Termination
Wire Leads
Size / Dimension
1.575" Dia (40.00mm)
Height - Seated (Max)
0.256" (6.50mm)
Operating Temperature
-40°C ~ 85°C
Distortion Rating
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 427
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1126,02000 Kč126,02 Kč
1099,38000 Kč993,80 Kč
3587,63486 Kč3 067,22 Kč
7081,82914 Kč5 728,04 Kč
10578,64619 Kč8 257,85 Kč
28071,53021 Kč20 028,46 Kč
52567,95777 Kč35 677,83 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:126,02000 Kč
Unit Price with VAT:152,48420 Kč