


AS01608MS-SP16-WP-R | |
|---|---|
DigiKey Part Number | 668-1607-ND |
Manufacturer | |
Manufacturer Product Number | AS01608MS-SP16-WP-R |
Description | SPEAKER 8OHM 700MW TOP PORT 90DB |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 8 Ohms Receiver Speaker 700 mW 500 Hz ~ 20 kHz Top Rectangular |
Datasheet | Datasheet |
EDA/CAD Models | AS01608MS-SP16-WP-R Models |
Category | Efficiency - Type Sensitivity |
Manufacturer PUI Audio, Inc. | Power - Rated 700 mW |
Series | Power - Max 1 W |
Packaging Tray | Port Location Top |
Part Status Active | Shape Rectangular |
Technology Magnetic | Material - Cone Polyimide (PI) |
Type Receiver | Material - Magnet Nd-Fe-B |
Frequency Range 500 Hz ~ 20 kHz | Ingress Protection IP67 - Dust Tight, Waterproof |
Frequency - Self Resonant 950Hz | Termination Solder Pads |
Impedance 8 Ohms | Size / Dimension 0.630" L x 0.354" W (16.00mm x 9.00mm) |
Efficiency - dBA 90.00 | Height - Seated (Max) 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 61,52000 Kč | 61,52 Kč |
| 10 | 46,76300 Kč | 467,63 Kč |
| 25 | 42,15560 Kč | 1 053,89 Kč |
| 50 | 39,03940 Kč | 1 951,97 Kč |
| 100 | 36,19850 Kč | 3 619,85 Kč |
| 300 | 32,20323 Kč | 9 660,97 Kč |
| 500 | 30,53194 Kč | 15 265,97 Kč |
| 1 000 | 28,43318 Kč | 28 433,18 Kč |
| 5 000 | 25,98503 Kč | 129 925,15 Kč |
| Unit Price without VAT: | 61,52000 Kč |
|---|---|
| Unit Price with VAT: | 74,43920 Kč |


