
668-1671-KIT | |
|---|---|
DigiKey Part Number | 668-1671-KIT-ND |
Manufacturer | |
Manufacturer Product Number | 668-1671-KIT |
Description | MOBILE SPEAKERS AND RECIEVER KIT |
Customer Reference | |
Detailed Description | Speaker Kit 19 Pieces (7 Values - Mixed Quantities) Custom, Surface Mount |
Datasheet | Datasheet |
Category | Kit Type Speaker |
Manufacturer PUI Audio, Inc. | Quantity 19 Pieces (7 Values - Mixed Quantities) |
Packaging Bulk | Mounting Type Custom, Surface Mount |
Part Status Discontinued at DigiKey | Specifications Magnetic, Waterproof |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 126,20000 Kč | 1 126,20 Kč |
| Unit Price without VAT: | 1 126,20000 Kč |
|---|---|
| Unit Price with VAT: | 1 362,70200 Kč |
| Part Number | Description | Quantity |
|---|---|---|
| 520 | BLANK STORAGE BOOK SMT 20PGS | 1 |
| AS01508MS-SP11-WP-R | SPEAKER 8OHM 700MW TOP PORT 89DB | 3 |
| AS01508MS-SC11-WP-R | SPEAKER 8OHM 700MW TOP PORT 89DB | 3 |
| AS01808MS-SP18-WP-R | SPEAKER 8OHM 500MW TOP PORT 88DB | 3 |
| AS01608MS-SP16-WP-R | SPEAKER 8OHM 700MW TOP PORT 90DB | 3 |


