Similar




AS01508MS-SP15-WP-R | |
|---|---|
DigiKey Part Number | 668-1615-ND |
Manufacturer | |
Manufacturer Product Number | AS01508MS-SP15-WP-R |
Description | SPEAKER 8OHM 700MW TOP PORT 91DB |
Customer Reference | |
Detailed Description | 8 Ohms Receiver Speaker 700 mW 500 Hz ~ 20 kHz Top Rectangular |
Datasheet | Datasheet |
EDA/CAD Models | AS01508MS-SP15-WP-R Models |
Category | Efficiency - Type Sensitivity |
Manufacturer PUI Audio, Inc. | Power - Rated 700 mW |
Series | Power - Max 1 W |
Packaging Tray | Port Location Top |
Part Status Discontinued at DigiKey | Shape Rectangular |
Technology Magnetic | Material - Magnet Nd-Fe-B |
Type Receiver | Ingress Protection IP67 - Dust Tight, Waterproof |
Frequency Range 500 Hz ~ 20 kHz | Termination Solder Pads |
Frequency - Self Resonant 500Hz | Size / Dimension 0.591" L x 0.433" W (15.00mm x 11.00mm) |
Impedance 8 Ohms | Height - Seated (Max) 0.098" (2.50mm) |
Efficiency - dBA 91.00 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AS01508MS-SC15-WP-R | PUI Audio, Inc. | 200 | 668-1616-ND | 12,71000 Kč | Similar |


