6 Ohms Receiver Speaker 700 mW 600 Hz ~ 20 kHz Top Rectangular
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6 Ohms Receiver Speaker 700 mW 600 Hz ~ 20 kHz Top Rectangular
AS01506MS-SP11-WP-R
PUI Audio Mobile Series Speakers and Receivers | Digi-Key Daily

AS01506MS-SP11-WP-R

DigiKey Part Number
668-1609-ND
Manufacturer
Manufacturer Product Number
AS01506MS-SP11-WP-R
Description
SPEAKER 6OHM 700MW TOP PORT 92DB
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
6 Ohms Receiver Speaker 700 mW 600 Hz ~ 20 kHz Top Rectangular
Datasheet
 Datasheet
EDA/CAD Models
AS01506MS-SP11-WP-R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Efficiency - Type
Sensitivity
Manufacturer
PUI Audio, Inc.
Power - Rated
700 mW
Series
Power - Max
1 W
Packaging
Tray
Port Location
Top
Part Status
Active
Shape
Rectangular
Technology
Magnetic
Material - Cone
Polyimide (PI)
Type
Receiver
Material - Magnet
Nd-Fe-B
Frequency Range
600 Hz ~ 20 kHz
Ingress Protection
IP67 - Dust Tight, Waterproof
Frequency - Self Resonant
600Hz
Termination
Solder Pads
Impedance
6 Ohms
Size / Dimension
0.591" L x 0.433" W (15.00mm x 11.00mm)
Efficiency - dBA
92.00
Height - Seated (Max)
0.122" (3.10mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 73
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
158,79000 Kč58,79 Kč
1044,68400 Kč446,84 Kč
2540,26560 Kč1 006,64 Kč
5037,27980 Kč1 863,99 Kč
10034,56690 Kč3 456,69 Kč
30030,74667 Kč9 224,00 Kč
50029,14900 Kč14 574,50 Kč
1 00027,14264 Kč27 142,64 Kč
5 00024,67265 Kč123 363,25 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:58,79000 Kč
Unit Price with VAT:71,13590 Kč