


AMM-3742-T-WP-R | |
|---|---|
DigiKey Part Number | 668-AMM-3742-T-WP-RTR-ND - Tape & Reel (TR) 668-AMM-3742-T-WP-RCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | AMM-3742-T-WP-R |
Description | MIC MEMS ANALOG OMNI -42DB |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 20 Hz ~ 20 kHz Analog Microphone MEMS (Silicon) 1.5 V ~ 3.6 V Omnidirectional (-42dB ±1dB) Solder Pads |
Datasheet | Datasheet |
EDA/CAD Models | AMM-3742-T-WP-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | PUI Audio, Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | MEMS (Silicon) | |
Output Type | Analog | |
Direction | Omnidirectional | |
Frequency Range | 20 Hz ~ 20 kHz | |
Sensitivity | -42dB ±1dB | |
S/N Ratio | 59dB | |
Impedance | 300 Ohms | |
Voltage - Rated | 1.5 V | |
Voltage Range | 1.5 V ~ 3.6 V | |
Current - Supply | 200 µA | |
Port Location | Top | |
Ratings | IP57 - Dust Protected, Waterproof | |
Termination | Solder Pads | |
Size / Dimension | 0.148" L x 0.116" W (3.76mm x 2.95mm) | |
Height (Max) | 0.047" (1.20mm) | |
Shape | Rectangular |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 66,52000 Kč | 66,52 Kč |
| 10 | 52,33000 Kč | 523,30 Kč |
| 25 | 47,65720 Kč | 1 191,43 Kč |
| 50 | 44,44500 Kč | 2 222,25 Kč |
| 100 | 41,48530 Kč | 4 148,53 Kč |
| 250 | 40,60208 Kč | 10 150,52 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 250 | 33,41696 Kč | 41 771,20 Kč |
| Unit Price without VAT: | 66,52000 Kč |
|---|---|
| Unit Price with VAT: | 80,48920 Kč |


