
AMM-3742-2-T | |
|---|---|
DigiKey Part Number | 668-AMM-3742-2-TTR-ND - Tape & Reel (TR) 668-AMM-3742-2-TCT-ND - Cut Tape (CT) 668-AMM-3742-2-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AMM-3742-2-T |
Description | ANALOG MICROPHONE -42DB 1.6VDC |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 100 Hz ~ 20 kHz Analog Microphone MEMS (Silicon) 1.6 V ~ 3.6 V Omnidirectional (-42dB ±1dB @ 94dB SPL) Solder Pads |
Datasheet | Datasheet |
EDA/CAD Models | AMM-3742-2-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | PUI Audio, Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MEMS (Silicon) | |
Output Type | Analog | |
Direction | Omnidirectional | |
Frequency Range | 100 Hz ~ 20 kHz | |
Sensitivity | -42dB ±1dB @ 94dB SPL | |
S/N Ratio | 59dB | |
Impedance | 300 Ohms | |
Voltage - Rated | 2 V | |
Voltage Range | 1.6 V ~ 3.6 V | |
Current - Supply | 122 µA | |
Port Location | Top | |
Ratings | - | |
Termination | Solder Pads | |
Size / Dimension | 0.148" L x 0.116" W (3.76mm x 2.95mm) | |
Height (Max) | 0.047" (1.20mm) | |
Shape | Rectangular |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,78000 Kč | 47,78 Kč |
| 10 | 37,55300 Kč | 375,53 Kč |
| 25 | 34,17680 Kč | 854,42 Kč |
| 50 | 31,85700 Kč | 1 592,85 Kč |
| 100 | 29,72260 Kč | 2 972,26 Kč |
| 250 | 28,02008 Kč | 7 005,02 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 250 | 23,24156 Kč | 29 051,95 Kč |
| 2 500 | 22,89188 Kč | 57 229,70 Kč |
| Unit Price without VAT: | 47,78000 Kč |
|---|---|
| Unit Price with VAT: | 57,81380 Kč |



