


AMM-3738-B-R | |
|---|---|
DigiKey Part Number | 668-AMM-3738-B-RTR-ND - Tape & Reel (TR) 668-AMM-3738-B-RCT-ND - Cut Tape (CT) 668-AMM-3738-B-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AMM-3738-B-R |
Description | MIC MEMS ANALOG OMNI -38DB |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 20 Hz ~ 20 kHz Analog Microphone MEMS (Silicon) 1.5 V ~ 3.6 V Omnidirectional (-38db ±1dB) Solder Pads |
Datasheet | Datasheet |
EDA/CAD Models | AMM-3738-B-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | PUI Audio, Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MEMS (Silicon) | |
Output Type | Analog | |
Direction | Omnidirectional | |
Frequency Range | 20 Hz ~ 20 kHz | |
Sensitivity | -38db ±1dB | |
S/N Ratio | 62dB | |
Impedance | 300 Ohms | |
Voltage - Rated | 2 V | |
Voltage Range | 1.5 V ~ 3.6 V | |
Current - Supply | 200 µA | |
Port Location | Bottom | |
Ratings | - | |
Termination | Solder Pads | |
Size / Dimension | 0.148" L x 0.116" W (3.76mm x 2.95mm) | |
Height (Max) | 0.047" (1.20mm) | |
Shape | Rectangular |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,98000 Kč | 28,98 Kč |
| 10 | 22,67800 Kč | 226,78 Kč |
| 25 | 20,62840 Kč | 515,71 Kč |
| 50 | 19,21740 Kč | 960,87 Kč |
| 100 | 17,91550 Kč | 1 791,55 Kč |
| 250 | 16,35156 Kč | 4 087,89 Kč |
| 500 | 15,95218 Kč | 7 976,09 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 250 | 14,97880 Kč | 18 723,50 Kč |
| 2 500 | 13,95443 Kč | 34 886,08 Kč |
| 3 750 | 13,39566 Kč | 50 233,72 Kč |
| 6 250 | 13,03294 Kč | 81 455,88 Kč |
| Unit Price without VAT: | 28,98000 Kč |
|---|---|
| Unit Price with VAT: | 35,06580 Kč |










