
AMM-2738-3-B | |
|---|---|
DigiKey Part Number | 668-AMM-2738-3-BTR-ND - Tape & Reel (TR) 668-AMM-2738-3-BCT-ND - Cut Tape (CT) 668-AMM-2738-3-BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AMM-2738-3-B |
Description | ANALOG MICROPHONE -38DB 1.6VDC |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 100 Hz ~ 20 kHz Analog Microphone MEMS (Silicon) 1.6 V ~ 3.6 V Omnidirectional (-38dB ±1dB @ 94dB SPL) Solder Pads |
Datasheet | Datasheet |
EDA/CAD Models | AMM-2738-3-B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | PUI Audio, Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MEMS (Silicon) | |
Output Type | Analog | |
Direction | Omnidirectional | |
Frequency Range | 100 Hz ~ 20 kHz | |
Sensitivity | -38dB ±1dB @ 94dB SPL | |
S/N Ratio | 63dB | |
Impedance | 300 Ohms | |
Voltage - Rated | 2 V | |
Voltage Range | 1.6 V ~ 3.6 V | |
Current - Supply | 110 µA | |
Port Location | Top | |
Ratings | - | |
Termination | Solder Pads | |
Size / Dimension | 0.108" L x 0.073" W (2.75mm x 1.85mm) | |
Height (Max) | 0.039" (1.00mm) | |
Shape | Rectangular |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 58,79000 Kč | 58,79 Kč |
| 10 | 46,19600 Kč | 461,96 Kč |
| 25 | 42,07160 Kč | 1 051,79 Kč |
| 50 | 39,22840 Kč | 1 961,42 Kč |
| 100 | 36,60790 Kč | 3 660,79 Kč |
| 250 | 35,33964 Kč | 8 834,91 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 250 | 30,55125 Kč | 38 189,06 Kč |
| 2 500 | 28,87225 Kč | 72 180,62 Kč |
| Unit Price without VAT: | 58,79000 Kč |
|---|---|
| Unit Price with VAT: | 71,13590 Kč |








