
AI-3232-TWF-LW160 | |
|---|---|
DigiKey Part Number | 668-AI-3232-TWF-LW160-ND |
Manufacturer | |
Manufacturer Product Number | AI-3232-TWF-LW160 |
Description | INDICATOR 12VDC 116DB 3200HZ |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Buzzers Indicator, Internally Driven 12 V 80mA 3.2kHz 116dB @ 12V, 10cm Panel Mount, Flange Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | AI-3232-TWF-LW160 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | PUI Audio, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Driver Circuitry | Indicator, Internally Driven | |
Input Type | DC | |
Voltage - Rated | 12 V | |
Voltage Range | 1 ~ 12V | |
Frequency | 3.2kHz | |
Technology | - | |
Operating Mode | Single Tone | |
Duration | - | |
Sound Pressure Level (SPL) | 116dB @ 12V, 10cm | |
Current - Supply | 80mA | |
Port Location | Top | |
Operating Temperature | -40°C ~ 85°C | |
Approval Agency | - | |
Ratings | - | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Mounting Type | Panel Mount, Flange | |
Termination | Wire Leads | |
Size / Dimension | 1.240" Dia (31.50mm) | |
Height - Seated (Max) | 0.799" (20.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 198,64000 Kč | 198,64 Kč |
| 10 | 152,78100 Kč | 1 527,81 Kč |
| 40 | 131,41600 Kč | 5 256,64 Kč |
| 80 | 122,12438 Kč | 9 769,95 Kč |
| 120 | 117,06558 Kč | 14 047,87 Kč |
| 280 | 107,30804 Kč | 30 046,25 Kč |
| 520 | 100,81423 Kč | 52 423,40 Kč |
| 1 000 | 98,95308 Kč | 98 953,08 Kč |
| Unit Price without VAT: | 198,64000 Kč |
|---|---|
| Unit Price with VAT: | 240,35440 Kč |





