
AI-2337-TF-LW115-R | |
|---|---|
DigiKey Part Number | 668-1345-ND |
Manufacturer | |
Manufacturer Product Number | AI-2337-TF-LW115-R |
Description | BUZZER PIEZO 12V 23MM FLANGE |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Buzzers Indicator, Internally Driven Piezo 12 V 8mA 3.7kHz 100dB @ 12V, 10cm Panel Mount, Flange Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | AI-2337-TF-LW115-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | PUI Audio, Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Driver Circuitry | Indicator, Internally Driven | |
Input Type | DC | |
Voltage - Rated | 12 V | |
Voltage Range | 3 ~ 16V | |
Frequency | 3.7kHz | |
Technology | Piezo | |
Operating Mode | Single Tone | |
Duration | - | |
Sound Pressure Level (SPL) | 100dB @ 12V, 10cm | |
Current - Supply | 8mA | |
Port Location | Top | |
Operating Temperature | -20°C ~ 60°C | |
Approval Agency | - | |
Ratings | - | |
Mounting Type | Panel Mount, Flange | |
Termination | Wire Leads | |
Size / Dimension | 0.906" Dia (23.00mm) | |
Height - Seated (Max) | 0.689" (17.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 97,01000 Kč | 97,01 Kč |
| 10 | 74,06000 Kč | 740,60 Kč |
| 25 | 66,85760 Kč | 1 671,44 Kč |
| 50 | 61,97340 Kč | 3 098,67 Kč |
| 100 | 57,52400 Kč | 5 752,40 Kč |
| 250 | 52,23380 Kč | 13 058,45 Kč |
| 500 | 48,62926 Kč | 24 314,63 Kč |
| 1 000 | 45,32901 Kč | 45 329,01 Kč |
| Unit Price without VAT: | 97,01000 Kč |
|---|---|
| Unit Price with VAT: | 117,38210 Kč |

