
AI-2604-TF-LW120-24V | |
|---|---|
DigiKey Part Number | 668-AI-2604-TF-LW120-24V-ND |
Manufacturer | |
Manufacturer Product Number | AI-2604-TF-LW120-24V |
Description | BUZZER MAGNETIC 24V 26MM FLANGE |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Buzzers Indicator, Internally Driven Magnetic 24 V 35mA 400Hz 82dB @ 24V, 30cm Panel Mount, Flange Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | AI-2604-TF-LW120-24V Models |
Category | Operating Mode Single Tone |
Manufacturer PUI Audio, Inc. | Sound Pressure Level (SPL) 82dB @ 24V, 30cm |
Packaging Tray | Current - Supply 35mA |
Part Status Active | Port Location Top |
Driver Circuitry Indicator, Internally Driven | Operating Temperature -20°C ~ 60°C |
Input Type DC | Mounting Type Panel Mount, Flange |
Voltage - Rated 24 V | Termination Wire Leads |
Voltage Range 20 ~ 28V | Size / Dimension 1.024" Dia (26.00mm) |
Frequency 400Hz | Height - Seated (Max) 0.610" (15.50mm) |
Technology Magnetic |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 102,68000 Kč | 102,68 Kč |
| 10 | 78,57500 Kč | 785,75 Kč |
| 25 | 70,93120 Kč | 1 773,28 Kč |
| 50 | 65,76160 Kč | 3 288,08 Kč |
| 100 | 61,04960 Kč | 6 104,96 Kč |
| 300 | 54,40723 Kč | 16 322,17 Kč |
| 500 | 51,62484 Kč | 25 812,42 Kč |
| 1 000 | 48,12700 Kč | 48 127,00 Kč |
| Unit Price without VAT: | 102,68000 Kč |
|---|---|
| Unit Price with VAT: | 124,24280 Kč |




