Buzzers Indicator, Internally Driven Electromechanical 24 V 30mA 400Hz Panel Mount, Flange Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IE320425-1

DigiKey Part Number
6010-IE320425-1-ND
Manufacturer
Manufacturer Product Number
IE320425-1
Description
BUZZER ELECTRO 24V 32X17 FLANGE
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Buzzers Indicator, Internally Driven Electromechanical 24 V 30mA 400Hz Panel Mount, Flange Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
DB Unlimited
Series
-
Packaging
Box
Part Status
Active
Driver Circuitry
Indicator, Internally Driven
Input Type
DC
Voltage - Rated
24 V
Voltage Range
15 ~ 27V
Frequency
400Hz
Technology
Electromechanical
Operating Mode
Single Tone
Duration
-
Current - Supply
30mA
Port Location
Top
Operating Temperature
-10°C ~ 60°C
Approval Agency
-
Ratings
-
Ingress Protection
-
Mounting Type
Panel Mount, Flange
Termination
Wire Leads
Size / Dimension
1.260" L x 0.669" W (32.00mm x 17.00mm)
Height - Seated (Max)
0.610" (15.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 374
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1123,68000 Kč123,68 Kč
1094,76400 Kč947,64 Kč
2585,61320 Kč2 140,33 Kč
5079,41020 Kč3 970,51 Kč
10073,74920 Kč7 374,92 Kč
30065,76573 Kč19 729,72 Kč
50062,41992 Kč31 209,96 Kč
1 00058,21339 Kč58 213,39 Kč
Manufacturers Standard Package
Unit Price without VAT:123,68000 Kč
Unit Price with VAT:149,65280 Kč