
AI-2437-TWT-R | |
|---|---|
DigiKey Part Number | 668-1029-ND |
Manufacturer | |
Manufacturer Product Number | AI-2437-TWT-R |
Description | BUZZER PIEZO 12V 24MM TH |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Buzzers Indicator, Internally Driven Piezo 12 V 8mA 3.7kHz 100dB @ 12V, 10cm Through Hole PC Pins |
Datasheet | Datasheet |
EDA/CAD Models | AI-2437-TWT-R Models |
Category | Operating Mode Single Tone |
Manufacturer PUI Audio, Inc. | Sound Pressure Level (SPL) 100dB @ 12V, 10cm |
Series | Current - Supply 8mA |
Packaging Tray | Port Location Top |
Part Status Active | Operating Temperature -20°C ~ 60°C |
Driver Circuitry Indicator, Internally Driven | Ratings Washable |
Input Type DC | Mounting Type Through Hole |
Voltage - Rated 12 V | Termination PC Pins |
Voltage Range 3 ~ 16V | Size / Dimension 0.945" Dia (24.00mm) |
Frequency 3.7kHz | Height - Seated (Max) 0.728" (18.50mm) |
Technology Piezo |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 104,36000 Kč | 104,36 Kč |
| 10 | 79,72900 Kč | 797,29 Kč |
| 25 | 71,98960 Kč | 1 799,74 Kč |
| 50 | 66,74840 Kč | 3 337,42 Kč |
| 100 | 61,96720 Kč | 6 196,72 Kč |
| 250 | 56,27968 Kč | 14 069,92 Kč |
| 500 | 52,40344 Kč | 26 201,72 Kč |
| 1 000 | 48,85500 Kč | 48 855,00 Kč |
| Unit Price without VAT: | 104,36000 Kč |
|---|---|
| Unit Price with VAT: | 126,27560 Kč |



