
AI-2437-TT-2-R | |
|---|---|
DigiKey Part Number | 668-AI-2437-TT-2-R-ND |
Manufacturer | |
Manufacturer Product Number | AI-2437-TT-2-R |
Description | INDICATOR 12VDC 24MM 3700HZ 90DB |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Buzzers Indicator, Internally Driven Piezo 12 V 8mA 3.7kHz 90dB @ 12V, 10cm Through Hole PC Pins |
Datasheet | Datasheet |
Category | Technology Piezo |
Manufacturer PUI Audio, Inc. | Operating Mode Single Tone |
Series | Sound Pressure Level (SPL) 90dB @ 12V, 10cm |
Packaging Tray | Current - Supply 8mA |
Part Status Active | Port Location Top |
Driver Circuitry Indicator, Internally Driven | Operating Temperature -30°C ~ 70°C |
Input Type DC | Mounting Type Through Hole |
Voltage - Rated 12 V | Termination PC Pins |
Voltage Range 3 ~ 16V | Size / Dimension 0.945" Dia (24.00mm) |
Frequency 3.7kHz | Height - Seated (Max) 0.728" (18.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 77,48000 Kč | 77,48 Kč |
| 10 | 59,08800 Kč | 590,88 Kč |
| 25 | 53,30960 Kč | 1 332,74 Kč |
| 50 | 49,38720 Kč | 2 469,36 Kč |
| 100 | 45,81970 Kč | 4 581,97 Kč |
| 250 | 41,57940 Kč | 10 394,85 Kč |
| 500 | 38,69176 Kč | 19 345,88 Kč |
| 1 000 | 36,04958 Kč | 36 049,58 Kč |
| 5 000 | 33,85928 Kč | 169 296,40 Kč |
| Unit Price without VAT: | 77,48000 Kč |
|---|---|
| Unit Price with VAT: | 93,75080 Kč |



