



AI-2304-TF-LW120-5V-R | |
|---|---|
DigiKey Part Number | 668-1343-ND |
Manufacturer | |
Manufacturer Product Number | AI-2304-TF-LW120-5V-R |
Description | BUZZER MAGN 4.5V 32X17MM FLANGE |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Buzzers Indicator, Internally Driven Electromechanical/Magnetic 4.5 V 20mA 400Hz 75dB @ 4.5V, 10cm Panel Mount, Flange Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | AI-2304-TF-LW120-5V-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | PUI Audio, Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Driver Circuitry | Indicator, Internally Driven | |
Input Type | DC | |
Voltage - Rated | 4.5 V | |
Voltage Range | 3 ~ 6V | |
Frequency | 400Hz | |
Technology | Electromechanical/Magnetic | |
Operating Mode | Single Tone | |
Duration | - | |
Sound Pressure Level (SPL) | 75dB @ 4.5V, 10cm | |
Current - Supply | 20mA | |
Port Location | Top | |
Operating Temperature | -10°C ~ 60°C | |
Approval Agency | - | |
Ratings | - | |
Mounting Type | Panel Mount, Flange | |
Termination | Wire Leads | |
Size / Dimension | 1.260" L x 0.669" W (32.00mm x 17.00mm) | |
Height - Seated (Max) | 0.632" (16.05mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 111,31000 Kč | 111,31 Kč |
| 10 | 87,59300 Kč | 875,93 Kč |
| 25 | 79,85360 Kč | 1 996,34 Kč |
| 50 | 74,52700 Kč | 3 726,35 Kč |
| 100 | 69,60860 Kč | 6 960,86 Kč |
| 300 | 62,57750 Kč | 18 773,25 Kč |
| 500 | 59,59754 Kč | 29 798,77 Kč |
| 1 000 | 59,03703 Kč | 59 037,03 Kč |
| Unit Price without VAT: | 111,31000 Kč |
|---|---|
| Unit Price with VAT: | 134,68510 Kč |


