
AI-1441-TWT-12V-R | |
|---|---|
DigiKey Part Number | 668-1459-ND |
Manufacturer | |
Manufacturer Product Number | AI-1441-TWT-12V-R |
Description | BUZZER PIEZO 12V 13.7MM TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Buzzers Indicator, Internally Driven Piezo 12 V 7mA 4.1kHz 80dB @ 12V, 10cm Through Hole PC Pins |
Datasheet | Datasheet |
EDA/CAD Models | AI-1441-TWT-12V-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | PUI Audio, Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Driver Circuitry | Indicator, Internally Driven | |
Input Type | DC | |
Voltage - Rated | 12 V | |
Voltage Range | 3 ~ 16V | |
Frequency | 4.1kHz | |
Technology | Piezo | |
Operating Mode | Single Tone | |
Duration | - | |
Sound Pressure Level (SPL) | 80dB @ 12V, 10cm | |
Current - Supply | 7mA | |
Port Location | Top | |
Operating Temperature | -20°C ~ 70°C | |
Approval Agency | - | |
Ratings | Washable | |
Mounting Type | Through Hole | |
Termination | PC Pins | |
Size / Dimension | 0.539" Dia (13.70mm) | |
Height - Seated (Max) | 0.319" (8.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 64,67000 Kč | 64,67 Kč |
| 10 | 49,26100 Kč | 492,61 Kč |
| 25 | 44,41480 Kč | 1 110,37 Kč |
| 50 | 41,13080 Kč | 2 056,54 Kč |
| 100 | 38,14500 Kč | 3 814,50 Kč |
| 300 | 33,94047 Kč | 10 182,14 Kč |
| 500 | 32,18238 Kč | 16 091,19 Kč |
| 1 000 | 29,97297 Kč | 29 972,97 Kč |
| 5 000 | 27,55988 Kč | 137 799,40 Kč |
| Unit Price without VAT: | 64,67000 Kč |
|---|---|
| Unit Price with VAT: | 78,25070 Kč |











