
AT-C-26-6/6/B-10 | |
|---|---|
DigiKey Part Number | A1662R-10C-ND |
Manufacturer | |
Manufacturer Product Number | AT-C-26-6/6/B-10 |
Description | CABLE MOD 6P6C PLUG TO PLUG 10' |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 6p6c (RJ11, RJ12, RJ14, RJ25) 10.00' (3.05m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Cable Type | Flat, Coiled Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 6p6c (RJ11, RJ12, RJ14, RJ25) | |
Length | 10.00' (3.05m) | |
Shielding | Unshielded | |
Color | Black | |
Features | - | |
Style | Standard | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 142,37000 Kč | 142,37 Kč |
| 10 | 121,05300 Kč | 1 210,53 Kč |
| 25 | 113,46480 Kč | 2 836,62 Kč |
| 50 | 108,04320 Kč | 5 402,16 Kč |
| 100 | 102,88600 Kč | 10 288,60 Kč |
| 250 | 96,44548 Kč | 24 111,37 Kč |
| 500 | 93,44194 Kč | 46 720,97 Kč |
| Unit Price without VAT: | 142,37000 Kč |
|---|---|
| Unit Price with VAT: | 172,26770 Kč |














