



AI-1223-TWT-5V-4-R | |
|---|---|
DigiKey Part Number | 668-1457-ND |
Manufacturer | |
Manufacturer Product Number | AI-1223-TWT-5V-4-R |
Description | BUZZER MAGNETIC 5V 12MM TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Buzzers Indicator, Internally Driven Electromechanical/Magnetic 5 V 30mA 2.3kHz 85dB @ 5V, 10cm Through Hole PC Pins |
Datasheet | Datasheet |
EDA/CAD Models | AI-1223-TWT-5V-4-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | PUI Audio, Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Driver Circuitry | Indicator, Internally Driven | |
Input Type | DC | |
Voltage - Rated | 5 V | |
Voltage Range | 3 ~ 7V | |
Frequency | 2.3kHz | |
Technology | Electromechanical/Magnetic | |
Operating Mode | Single Tone | |
Duration | - | |
Sound Pressure Level (SPL) | 85dB @ 5V, 10cm | |
Current - Supply | 30mA | |
Port Location | Top | |
Operating Temperature | -20°C ~ 70°C | |
Approval Agency | - | |
Ratings | Washable | |
Mounting Type | Through Hole | |
Termination | PC Pins | |
Size / Dimension | 0.472" Dia (12.00mm) | |
Height - Seated (Max) | 0.382" (9.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,47000 Kč | 41,47 Kč |
| 10 | 32,48000 Kč | 324,80 Kč |
| 25 | 29,56280 Kč | 739,07 Kč |
| 50 | 27,55020 Kč | 1 377,51 Kč |
| 100 | 25,69990 Kč | 2 569,99 Kč |
| 300 | 23,05397 Kč | 6 916,19 Kč |
| 500 | 21,93368 Kč | 10 966,84 Kč |
| 1 000 | 20,51491 Kč | 20 514,91 Kč |
| 5 000 | 19,47125 Kč | 97 356,25 Kč |
| Unit Price without VAT: | 41,47000 Kč |
|---|---|
| Unit Price with VAT: | 50,17870 Kč |




