
AI-1223-TWT-5V-2-R | |
---|---|
DigiKey Part Number | 668-1220-ND |
Manufacturer | |
Manufacturer Product Number | AI-1223-TWT-5V-2-R |
Description | BUZZER MAGNETIC 5V 12MM TH |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Buzzers Indicator, Internally Driven Electromechanical/Magnetic 5 V 30mA 2.3kHz 85dB @ 5V, 10cm Through Hole PC Pins |
Datasheet | Datasheet |
EDA/CAD Models | AI-1223-TWT-5V-2-R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | PUI Audio, Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Driver Circuitry | Indicator, Internally Driven | |
Input Type | DC | |
Voltage - Rated | 5 V | |
Voltage Range | 3 ~ 7V | |
Frequency | 2.3kHz | |
Technology | Electromechanical/Magnetic | |
Operating Mode | Single Tone | |
Duration | - | |
Sound Pressure Level (SPL) | 85dB @ 5V, 10cm | |
Current - Supply | 30mA | |
Port Location | Top | |
Operating Temperature | -25°C ~ 70°C | |
Approval Agency | - | |
Ratings | Washable | |
Mounting Type | Through Hole | |
Termination | PC Pins | |
Size / Dimension | 0.472" Dia (12.00mm) | |
Height - Seated (Max) | 0.303" (7.70mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 67,28000 Kč | 67,28 Kč |
10 | 52,86700 Kč | 528,67 Kč |
25 | 48,15880 Kč | 1 203,97 Kč |
50 | 44,91360 Kč | 2 245,68 Kč |
100 | 41,92040 Kč | 4 192,04 Kč |
300 | 37,64607 Kč | 11 293,82 Kč |
500 | 35,83468 Kč | 17 917,34 Kč |
1 000 | 33,59962 Kč | 33 599,62 Kč |
Unit Price without VAT: | 67,28000 Kč |
---|---|
Unit Price with VAT: | 81,40880 Kč |