
ABLF2036B-LW100 | |
|---|---|
DigiKey Part Number | 668-ABLF2036B-LW100-ND |
Manufacturer | |
Manufacturer Product Number | ABLF2036B-LW100 |
Description | BUZZER ELEMENT PIEZO BENDER 20MM |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 3.6 kHz Standard Buzzer Element 30V p-p 0.787" Dia (20.00mm) 500 Ohms |
Datasheet | Datasheet |
EDA/CAD Models | ABLF2036B-LW100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | PUI Audio, Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Frequency | 3.6 kHz | |
Voltage - Input (Max) | 30V p-p | |
Type | Standard | |
Impedance | 500 Ohms | |
Capacitance @ Frequency | 25000pF @ 120Hz | |
Operating Temperature | -20°C ~ 60°C | |
Size / Dimension | 0.787" Dia (20.00mm) | |
Termination | Wire Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,73000 Kč | 30,73 Kč |
| 10 | 24,10200 Kč | 241,02 Kč |
| 25 | 21,91720 Kč | 547,93 Kč |
| 50 | 20,42280 Kč | 1 021,14 Kč |
| 100 | 19,04390 Kč | 1 904,39 Kč |
| 300 | 17,07157 Kč | 5 121,47 Kč |
| 500 | 16,23754 Kč | 8 118,77 Kč |
| 1 000 | 15,18105 Kč | 15 181,05 Kč |
| 5 000 | 13,94563 Kč | 69 728,15 Kč |
| Unit Price without VAT: | 30,73000 Kč |
|---|---|
| Unit Price with VAT: | 37,18330 Kč |



