
ABLF2746B-LW100 | |
|---|---|
DigiKey Part Number | 668-ABLF2746B-LW100-ND |
Manufacturer | |
Manufacturer Product Number | ABLF2746B-LW100 |
Description | BUZZER ELEMENT PIEZO BENDER 27MM |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 4.6 kHz Standard Buzzer Element 30V p-p 1.063" Dia (27.00mm) 300 Ohms |
Datasheet | Datasheet |
EDA/CAD Models | ABLF2746B-LW100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | PUI Audio, Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Frequency | 4.6 kHz | |
Voltage - Input (Max) | 30V p-p | |
Type | Standard | |
Impedance | 300 Ohms | |
Capacitance @ Frequency | 20000pF @ 120Hz | |
Operating Temperature | -20°C ~ 60°C | |
Size / Dimension | 1.063" Dia (27.00mm) | |
Termination | Wire Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,05000 Kč | 43,05 Kč |
| 10 | 32,69400 Kč | 326,94 Kč |
| 25 | 29,43920 Kč | 735,98 Kč |
| 50 | 27,23860 Kč | 1 361,93 Kč |
| 100 | 25,23750 Kč | 2 523,75 Kč |
| 300 | 22,42447 Kč | 6 727,34 Kč |
| 500 | 21,24914 Kč | 10 624,57 Kč |
| 1 000 | 19,77361 Kč | 19 773,61 Kč |
| 5 000 | 17,32335 Kč | 86 616,75 Kč |
| Unit Price without VAT: | 43,05000 Kč |
|---|---|
| Unit Price with VAT: | 52,09050 Kč |




