800 Hz Standard Buzzer Element 30V p-p 1.614" Dia (41.00mm) 600 Ohms
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AB4108A

DigiKey Part Number
668-AB4108A-ND
Manufacturer
Manufacturer Product Number
AB4108A
Description
BUZZER ELEMENT STD 800HZ 41MM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
800 Hz Standard Buzzer Element 30V p-p 1.614" Dia (41.00mm) 600 Ohms
Datasheet
 Datasheet
EDA/CAD Models
AB4108A Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
PUI Audio, Inc.
Series
-
Packaging
Bulk
Part Status
Active
Frequency
800 Hz
Voltage - Input (Max)
30V p-p
Type
Standard
Impedance
600 Ohms
Capacitance @ Frequency
75000pF @ 120Hz
Operating Temperature
-20°C ~ 70°C
Size / Dimension
1.614" Dia (41.00mm)
Termination
None
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 118
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
135,70000 Kč35,70 Kč
1026,96100 Kč269,61 Kč
2524,24840 Kč606,21 Kč
5022,42580 Kč1 121,29 Kč
10020,76910 Kč2 076,91 Kč
30018,44043 Kč5 532,13 Kč
50017,46866 Kč8 734,33 Kč
1 00016,24909 Kč16 249,09 Kč
5 00013,91118 Kč69 555,90 Kč
Manufacturers Standard Package
Unit Price without VAT:35,70000 Kč
Unit Price with VAT:43,19700 Kč