
AB3113A-2 | |
|---|---|
DigiKey Part Number | 668-AB3113A-2-ND |
Manufacturer | |
Manufacturer Product Number | AB3113A-2 |
Description | BUZZER ELEMENT STD 1.3 KHZ 31MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1.3 kHz Standard Buzzer Element 30V p-p 1.220" Dia (31.00mm) 500 Ohms |
Datasheet | Datasheet |
EDA/CAD Models | AB3113A-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | PUI Audio, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Frequency | 1.3 kHz | |
Voltage - Input (Max) | 30V p-p | |
Type | Standard | |
Impedance | 500 Ohms | |
Capacitance @ Frequency | 45000pF @ 120Hz | |
Operating Temperature | -20°C ~ 70°C | |
Size / Dimension | 1.220" Dia (31.00mm) | |
Termination | None |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,89000 Kč | 22,89 Kč |
| 10 | 17,28100 Kč | 172,81 Kč |
| 25 | 15,53000 Kč | 388,25 Kč |
| 50 | 14,34580 Kč | 717,29 Kč |
| 100 | 13,27070 Kč | 1 327,07 Kč |
| 300 | 11,76517 Kč | 3 529,55 Kč |
| 500 | 11,13734 Kč | 5 568,67 Kč |
| 1 000 | 10,35012 Kč | 10 350,12 Kč |
| 5 000 | 8,77254 Kč | 43 862,70 Kč |
| Unit Price without VAT: | 22,89000 Kč |
|---|---|
| Unit Price with VAT: | 27,69690 Kč |




