



PTS-00205-201 | |
|---|---|
DigiKey Part Number | 4272-PTS-00205-201-ND |
Manufacturer | |
Manufacturer Product Number | PTS-00205-201 |
Description | NANO DEV BOARD 3.3V LOGIC LEVEL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | ATmega328 AVR® ATmega AVR MCU 8-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | MCU 8-Bit | |
Core Processor | AVR | |
Utilized IC / Part | ATmega328 | |
Mounting Type | Fixed | |
Contents | Board(s) | |
Suggested Programming Environment | Arduino | |
Note | Version 2.0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 249,67000 Kč | 249,67 Kč |
| 10 | 249,01500 Kč | 2 490,15 Kč |
| 25 | 248,79280 Kč | 6 219,82 Kč |
| 100 | 248,44830 Kč | 24 844,83 Kč |
| 250 | 248,22240 Kč | 62 055,60 Kč |
| 500 | 248,05064 Kč | 124 025,32 Kč |
| Unit Price without VAT: | 249,67000 Kč |
|---|---|
| Unit Price with VAT: | 302,10070 Kč |


