RF Attenuators 0dB ~ 31.5dB 9 kHz ~ 45 GHz 50 Ohms 24-WFLGA Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE43614A-X

DigiKey Part Number
1046-PE43614A-XTR-ND - Tape & Reel (TR)
1046-PE43614A-XCT-ND - Cut Tape (CT)
1046-PE43614A-XDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PE43614A-X
Description
ULTRACMOS RF DIGITAL STEP ATTENU
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
RF Attenuators 0dB ~ 31.5dB 9 kHz ~ 45 GHz 50 Ohms 24-WFLGA Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
pSemi
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Attenuation Value
0dB ~ 31.5dB
Frequency Range
9 kHz ~ 45 GHz
Power (Watts)
-
Impedance
50 Ohms
Grade
-
Qualification
-
Package / Case
24-WFLGA Exposed Pad
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 800
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12 668,22000 Kč2 668,22 Kč
1011 865,04653 Kč188 369,70 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5001 865,04614 Kč932 523,07 Kč
Manufacturers Standard Package
Unit Price without VAT:2 668,22000 Kč
Unit Price with VAT:3 228,54620 Kč