RF Attenuators 31.5dB 1 MHz ~ 2.5 GHz 75 Ohms 20-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE4314B-Z

DigiKey Part Number
1046-1163-2-ND - Tape & Reel (TR)
1046-1163-1-ND - Cut Tape (CT)
1046-1163-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PE4314B-Z
Description
RF ATTENUATOR 31.5DB 75OHM 20QFN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
RF Attenuators 31.5dB 1 MHz ~ 2.5 GHz 75 Ohms 20-VFQFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Attenuation Value
31.5dB
Manufacturer
pSemi
Frequency Range
1 MHz ~ 2.5 GHz
Series
Impedance
75 Ohms
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
20-VFQFN Exposed Pad
Part Status
Active
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 21 762
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
175,17000 Kč75,17 Kč
1064,94700 Kč649,47 Kč
2561,38120 Kč1 534,53 Kč
10056,48250 Kč5 648,25 Kč
25053,54240 Kč13 385,60 Kč
50051,46652 Kč25 733,26 Kč
1 00049,50992 Kč49 509,92 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00046,63810 Kč139 914,30 Kč
Manufacturers Standard Package
Unit Price without VAT:75,17000 Kč
Unit Price with VAT:90,95570 Kč