
PE42750MLAA-Z | |
|---|---|
DigiKey Part Number | 1046-1041-2-ND - Tape & Reel (TR) 1046-1041-1-ND - Cut Tape (CT) 1046-1041-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PE42750MLAA-Z |
Description | IC RF SWITCH SPDT 2.2GHZ 12QFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC CATV SPDT 2.2 GHz 75Ohm 12-QFN (3x3) |
Datasheet | Datasheet |
Category | Test Frequency 2.2GHz |
Manufacturer pSemi | P1dB 23.5dBm |
Series | IIP3 47.5dBm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Impedance 75Ohm |
Part Status Active | Voltage - Supply 2.7V ~ 3.63V |
RF Type CATV | Operating Temperature -40°C ~ 85°C |
Topology Absorptive | Mounting Type Surface Mount |
Circuit SPDT | Package / Case 12-WFQFN Exposed Pad |
Frequency Range 5MHz ~ 2.2GHz | Supplier Device Package 12-QFN (3x3) |
Isolation 57dB | Base Product Number |
Insertion Loss 1.7dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,15000 Kč | 23,15 Kč |
| 10 | 16,72600 Kč | 167,26 Kč |
| 25 | 15,10760 Kč | 377,69 Kč |
| 100 | 13,33290 Kč | 1 333,29 Kč |
| 250 | 12,48576 Kč | 3 121,44 Kč |
| 500 | 11,97564 Kč | 5 987,82 Kč |
| 1 000 | 11,80630 Kč | 11 806,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 11,03652 Kč | 33 109,56 Kč |
| 6 000 | 10,78247 Kč | 64 694,82 Kč |
| 9 000 | 10,65531 Kč | 95 897,79 Kč |
| 15 000 | 10,51440 Kč | 157 716,00 Kč |
| Unit Price without VAT: | 23,15000 Kč |
|---|---|
| Unit Price with VAT: | 28,01150 Kč |


