
PE42742MLIBB-Z | |
|---|---|
DigiKey Part Number | 1046-1042-2-ND - Tape & Reel (TR) 1046-1042-1-ND - Cut Tape (CT) 1046-1042-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PE42742MLIBB-Z |
Description | IC RF SWITCH SPDT 2.2GHZ 20QFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC CATV SPDT 2.2 GHz 75Ohm 20-QFN (4x4) |
Datasheet | Datasheet |
Category | Test Frequency 2.2GHz |
Manufacturer pSemi | P1dB 32dBm |
Series | IIP3 53dBm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Impedance 75Ohm |
Part Status Active | Voltage - Supply 2.7V ~ 3.3V |
RF Type CATV | Operating Temperature -40°C ~ 85°C |
Topology Absorptive | Mounting Type Surface Mount |
Circuit SPDT | Package / Case 20-VFQFN Exposed Pad |
Frequency Range 5MHz ~ 2.2GHz | Supplier Device Package 20-QFN (4x4) |
Isolation 53.6dB | Base Product Number |
Insertion Loss 1.7dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,92000 Kč | 46,92 Kč |
| 10 | 34,72400 Kč | 347,24 Kč |
| 25 | 31,67520 Kč | 791,88 Kč |
| 100 | 28,32180 Kč | 2 832,18 Kč |
| 250 | 26,72340 Kč | 6 680,85 Kč |
| 500 | 26,16532 Kč | 13 082,66 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 23,98744 Kč | 71 962,32 Kč |
| 6 000 | 23,50808 Kč | 141 048,48 Kč |
| Unit Price without VAT: | 46,92000 Kč |
|---|---|
| Unit Price with VAT: | 56,77320 Kč |


