
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | pSemi | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
RF Type | 5G | |
Topology | Reflective | |
Circuit | SP4T | |
Frequency Range | 9kHz ~ 67GHz | |
Isolation | 23dB | |
Insertion Loss | 4.5dB | |
Test Frequency | 67GHz | |
P1dB | 33.5dBm | |
IIP3 | 50dBm | |
Features | - | |
Impedance | 50Ohm | |
Voltage - Supply | 3.15V ~ 3.45V | |
Operating Temperature | -40°C ~ 105°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | Die | |
Supplier Device Package | Die |
Quantity | Unit Price | Ext Price |
---|---|---|
3 000 | 1 583,08792 Kč | 4 749 263,76 Kč |
Unit Price without VAT: | 1 583,08792 Kč |
---|---|
Unit Price with VAT: | 1 915,53638 Kč |