
MASW-011152-TR0500 | |
|---|---|
DigiKey Part Number | 1465-MASW-011152-TR0500TR-ND - Tape & Reel (TR) 1465-MASW-011152-TR0500CT-ND - Cut Tape (CT) 1465-MASW-011152-TR0500DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MASW-011152-TR0500 |
Description | IC RF SWITCH SPDT 67GHZ 20QFN |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC ISM SPDT 50Ohm 20-QFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | MASW-011152-TR0500 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Type | ISM | |
Topology | Absorptive | |
Circuit | SPDT | |
Frequency Range | 0Hz ~ 67GHz | |
Isolation | 38dB | |
Insertion Loss | 3.3dB | |
Test Frequency | 67GHz | |
P1dB | 28dBm | |
IIP3 | 52dBm | |
Features | DC Blocked | |
Impedance | 50Ohm | |
Voltage - Supply | 3.15V ~ 3.45V | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-VFQFN Exposed Pad | |
Supplier Device Package | 20-QFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 663,60000 Kč | 2 663,60 Kč |
| 10 | 2 244,98000 Kč | 22 449,80 Kč |
| 25 | 2 238,28600 Kč | 55 957,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1 937,95876 Kč | 968 979,38 Kč |
| Unit Price without VAT: | 2 663,60000 Kč |
|---|---|
| Unit Price with VAT: | 3 222,95600 Kč |


